1728 SL001

Alpha Wire
602-1728SL001
1728 SL001

Mfr.:

Description:
Multi-Conductor Cables 20 AWG, 20 Conductor Communication Cable, Shielded, 1000 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22.943,49 € 22.943,49 €
2 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
20 Conductor
1000 ft
20 AWG
11.73 mm (0.462 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
26 x 34
600 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99