172619 YL005

Alpha Wire
602-172619-100-05
172619 YL005

Mfr.:

Description:
Hook-up Wire 172619 YELLOW 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,48 € 73,48 €
67,93 € 135,86 €
64,21 € 321,05 €
62,92 € 629,20 €
62,80 € 3.140,00 €
58,72 € 5.872,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
19 x 38
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878E/1
Hook-up Wire
26 AWG
Brand: Alpha Wire
Outside Diameter: 1.02 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.