172619 WH005

Alpha Wire
602-172619-100-01
172619 WH005

Mfr.:

Description:
Hook-up Wire 172619 WHITE 100 FT

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,35 € 70,35 €
65,08 € 130,16 €
61,77 € 308,85 €
58,15 € 581,50 €
54,17 € 1.354,25 €
51,21 € 2.560,50 €
39,45 € 3.945,00 €
39,44 € 9.860,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
19 x 38
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
MIL-W-16878E/1
Hook-up Wire
26 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.02 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99