1723 SL005

Alpha Wire
602-1723-100
1723 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 12 Conductor communication cables, Shielded, 100 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.235,02 € 111.751,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
12 Conductor
100 ft
20 AWG
9.65 mm (0.38 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
26 x 34
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 1723
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 5,579 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.