1717 SL005

Alpha Wire
602-1717-100-09
1717 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG, 6 Conductor Communication Cable, Shielded, 100 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.182,31 € 1.182,31 €
1.144,81 € 2.289,62 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
6 Conductor
100 ft
20 AWG
7.772 mm (0.306 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
26 x 34
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.