1713 SL001

Alpha Wire
602-1713-1000
1713 SL001

Mfr.:

Description:
Multi-Conductor Cables 20AWG 3C SHIELDED 1000ft SPOOL SLATE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Communication and Control
Shielded
3 Conductor
1000 ft
20 AWG
6.35 mm (0.25 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
26 x 34
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 1713
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 24,494 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.