1703 SL002

Alpha Wire
602-1703-500
1703 SL002

Mfr.:

Description:
Hook-up Wire 24 AWG, 1 Conductor Communication Cable, Braid, 500 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
684,66 € 6.846,60 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
500 ft
Polyethylene (PE)
300 V
Copper
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 0.064 in
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 3,357 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.