1655 WH005

Alpha Wire
602-1655-100-01
1655 WH005

Mfr.:

Description:
Hook-up Wire 1655 WHITE 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.514,21 € 2.514,21 €
2.454,68 € 4.909,36 €
2.383,60 € 11.918,00 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
100 ft
133 x 29
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 80 C
MIL-W-76 Type HW
1655
Hook-up Wire
8 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 6.58 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99