1655 RD001

Alpha Wire
602-1655RD001
1655 RD001

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Red
1000 ft
133 x 29
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 80 C
1655
Hook-up Wire
8 AWG
Brand: Alpha Wire
Outside Diameter: 6.58 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.