1655 BK001

Alpha Wire
602-1655-1000-02
1655 BK001

Mfr.:

Description:
Hook-up Wire 8AWG PVC STRAND 1000FT SPOOL BLACK
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black
1000 ft
133 x 29
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 80 C
1655
Hook-up Wire
8 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 6.58 mm
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 35,380 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99