1636 RD005

Alpha Wire
602-1636-100-03
1636 RD005

Mfr.:

Description:
Hook-up Wire 18 AWG 5000V Hook-Up Wire, 65/36, EPR 100ft Spool Red

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,49 € 183,49 €
176,31 € 352,62 €
175,44 € 877,20 €
169,37 € 1.693,70 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
65 x 36
Ethylene Propylene Rubber (EPR)
5 kV
Tinned Copper
+ 90 C
1636
Hook-up Wire
18 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.48 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 766,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544601000
CAHTS:
8544609919
USHTS:
7408291000
MXHTS:
85446001
BRHTS:
85444900
ECCN:
EAR99