1632 BK002

Alpha Wire
602-1632-500-02
1632 BK002

Mfr.:

Description:
Test Lead Wire 20 AWG 1500V Hook-Up Wire, 41/36, EPR 500ft Spool Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
700,23 € 7.002,30 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Test Lead Wire
RoHS:  
20 AWG
Black
500 ft
41 x 36
Ethylene Propylene Rubber (EPR)
1.5 kV
Tinned Copper
+ 90 C
3 mm
1632
Brand: Alpha Wire
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544601000
CAHTS:
8544609919
USHTS:
8544604000
MXHTS:
85446001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE