1561 SL005

Alpha Wire
602-1561-100-09
1561 SL005

Mfr.:

Description:
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,88 € 51,88 €
47,98 € 95,96 €
45,14 € 225,70 €
43,99 € 439,90 €
41,15 € 1.028,75 €
39,08 € 1.954,00 €
36,19 € 3.619,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
100 ft
Solid
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1561
Hook-up Wire
22 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.52 mm
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99