1561/24 RD005

Alpha Wire
602-1561/24-100-03
1561/24 RD005

Mfr.:

Description:
Hook-up Wire 24AWG SOLID PVC 100ft SPOOL RED

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,51 € 67,51 €
62,45 € 124,90 €
59,28 € 296,40 €
55,79 € 557,90 €
51,98 € 1.299,50 €
49,14 € 2.457,00 €
37,86 € 3.786,00 €
37,85 € 9.462,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
Solid
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1561/24
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.32 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.