1561/24 BL005

Alpha Wire
602-156124-100-06
1561/24 BL005

Mfr.:

Description:
Hook-up Wire 24AWG PVC SOLID 100FT SPOOL BLUE

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,13 € 72,13 €
67,86 € 339,30 €
66,12 € 661,20 €
58,05 € 1.451,25 €
56,62 € 2.831,00 €
50,99 € 5.099,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
Solid
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1561/24
Hook-up Wire
24 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Outside Diameter: 1.32 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 138,348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544493040
JPHTS:
8544420102
BRHTS:
85444900
ECCN:
EAR99