1555 RD005

Alpha Wire
602-1555-100-03
1555 RD005

Mfr.:

Description:
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,52 € 109,52 €
101,49 € 202,98 €
96,10 € 480,50 €
90,73 € 907,30 €
84,29 € 2.107,25 €
80,01 € 4.000,50 €
63,10 € 6.310,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Red
100 ft
16 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1555
Hook-up Wire
18 AWG
Brand: Alpha Wire
Outside Diameter: 1.98 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.