1551 WB001

Alpha Wire
602-1551-1000-11
1551 WB001

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/BLK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,62 € 1.373,10 €
264,47 € 2.644,70 €
254,68 € 6.367,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Black
1000 ft
7 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1551
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,633 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544604000
MXHTS:
8544604000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.