1551 SL005

Alpha Wire
602-1551-100-09
1551 SL005

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,35 € 76,35 €
73,92 € 147,84 €
72,68 € 726,80 €
71,99 € 1.799,75 €
70,87 € 3.543,50 €
66,22 € 6.622,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
100 ft
7 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1551
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 201,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.