1551 OR005

Alpha Wire
602-1551-100-08
1551 OR005

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL ORANGE

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,35 € 76,35 €
70,62 € 141,24 €
67,04 € 335,20 €
63,10 € 631,00 €
58,79 € 1.469,75 €
55,57 € 2.778,50 €
42,11 € 4.211,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
100 ft
7 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1551
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 170,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.