1550 WS001

Alpha Wire
602-1550-1000-18
1550 WS001

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,90 € 1.209,50 €
229,02 € 2.290,20 €
211,82 € 5.295,50 €
174,44 € 8.722,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White, Gray
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
1550
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.42 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.