1550 SL005

Alpha Wire
602-1550-100-09
1550 SL005

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL SLATE

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,74 € 73,74 €
68,17 € 136,34 €
63,33 € 316,65 €
63,02 € 1.575,50 €
62,04 € 3.102,00 €
58,18 € 5.818,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
100 ft
7 x 32
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1550
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.5 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.