1550 GR001

Alpha Wire
602-1550-1000-04
1550 GR001

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL GREEN

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
277,41 € 277,41 €
255,93 € 511,86 €
241,90 € 1.209,50 €
229,02 € 2.290,20 €
211,82 € 5.295,50 €
174,48 € 8.724,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Green
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1550
Hook-up Wire
24 AWG
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.5 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99