1300C SL001

Alpha Wire
602-1300C-1000
1300C SL001

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 1 Pair communication cable, Unshielded, 1000 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
431,23 € 431,23 €
423,80 € 847,60 €
398,15 € 1.990,75 €
387,70 € 3.877,00 €
361,85 € 9.046,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
2 Conductor
1000 ft
22 AWG
5.59 mm (0.22 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
Solid
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 1300
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6,759 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99