1299C SL005

Alpha Wire
602-1299C-100
1299C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 9 Conductor communication cable, Shielded, 100 ft - Slate

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
432,05 € 432,05 €
400,15 € 800,30 €
389,96 € 1.949,80 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
9 Conductor
100 ft
22 AWG
6.35 mm (0.25 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 1299
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2,155 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.