1282 SL005

Alpha Wire
602-1282-100-09
1282 SL005

Mfr.:

Description:
Multi-Conductor Cables 14 AWG, 12 Conductor communication cable, Unshielded, 100 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.272,67 € 22.726,70 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
12 Conductor
100 ft
14 AWG
Gray (Slate Gray)
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 17,690 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99