1243/2C SL001

Alpha Wire
602-1243/2C-1000-09
1243/2C SL001

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 2 Pair Communication cable, Shielded, 1000 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.195,71 € 2.195,71 €
2.146,05 € 4.292,10 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Twisted Pair Cable
Shielded
2 Conductor
1000 ft
22 AWG
6.22 mm (0.245 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Cable Type: Twisted Pair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 1243
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99