1242/4 SV005

Alpha Wire
602-1242/4-100
1242/4 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit PG 7 Tinned Cooper Flat 390 Current Rating 100 ft Spool - Silver
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Braided Sleeves
Expandable Shield
Copper
76.2 mm
100 ft
Silver
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Wire
Features: Low resistance Ground path
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 35,380 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7413009000
ECCN:
EAR99