1239 SV005

Alpha Wire
602-1239-100
1239 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1.375 inch Tinned Cooper Flat 100 Current Rating 100 ft Spool - Silver

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.130,85 € 2.130,85 €
2.124,36 € 10.621,80 €
10 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Braided Sleeves
Expandable Shield
Copper
28.6 mm
100 ft
Silver
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Wire
Features: Low resistance ground path
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
3926909790
USHTS:
7413009000
ECCN:
EAR99