1231-100/CUT-LENGTH

Alpha Wire
602-1231-FT
1231-100/CUT-LENGTH

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Braided Sleeves
Expandable Shield
Copper
6.35 mm
Brand: Alpha Wire
Product Type: Sleeves
Subcategory: Wire & Cable Management
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alpha Braid and Sleeving

602-120018-100B-FT 602-120014-100B-FT
602-120012-100B-FT 602-120034-100B-FT
602-120114-50B-FT 602-120018NF-100B-FT
602-120014NF-100B-FT 602-120012NF-100B-FT
602-120034NF-100B-FT 602-120114NF-FT
602-2162-FT 602-2166-FT
602-2168-FT 602-2171-FT
602-2172-FT 602-2174-FT
602-2175/1-FT 602-2176-FT
602-1229-FT 602-1230-FT
602-1231-FT 602-1232-FT
602-1233/2-FT 602-1233-FT
602-1234-FT 602-1235-FT


Due to the limited demand, combined with the high cost to
cut and stock, we will no longer offer Alpha Braid and
Sleeving in cut to length quantities. We will
continue to offer it in standard reel put-ups of 1000ft.


Alpha (per foot) Alpha Reel
Stock No. Stock No.
SLEEVING
602-120018-100B-FT 602-120018-100B (100FT)
602-120014-100B-FT 602-120014-100B (100FT)
602-120012-100B-FT 602-120012-100B (100FT)
602-120034-100B-FT 602-120034-100B (100FT)
602-120114-50B-FT 602-120114-50B (50FT)
602-120018NF-100B-FT 602-120018NF-100B (100FT)
602-120014NF-100B-FT 602-120014NF 100B (100FT)
602-120012NF-100B-FT 602-120012NF-100B (100FT)
602-120034NF-100B-FT 602-120034NF-100B (100FT)
602-120114NF-FT 602-1200114NF-50B (50FT)
BRAID
602-2162-FT 602-2162-100
602-2166-FT 602-2166-100
602-2168-FT 602-2168-100
602-2171-FT 602-2171-100
602-2172-FT 602-2172-100
602-2174-FT 602-2174-100
602-2175/1-FT 602-2175/1-100
602-2176-FT 602-2176-100
602-1229-FT 602-1229-100
602-1230-FT 602-1230-100
602-1231-FT 602-1231-100
602-1232-FT 602-1232-100
602-1233/2-FT 602-1233/2-100
602-1233-FT 602-1233-100
602-1234-FT 602-1234-100
602-1235-FT 602-1235-100



5-0601-30

Compliance Codes
TARIC:
3926909790
USHTS:
7413009000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.