1230 SV005

Alpha Wire
602-1230-100
1230 SV005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.1875 inch Tinned Cooper Flat 25 Current Rating 100 ft Spool - Silver

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,48 € 270,48 €
244,20 € 1.221,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable Shield
Copper
4.76 mm
100 ft
Silver
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Wire
Features: Low resistance Ground path
Packaging: Bulk
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 449,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
7413000000
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99