1212C SL005

Alpha Wire
602-1212C-100
1212C SL005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,32 € 226,32 €
219,73 € 439,46 €
208,25 € 1.041,25 €
206,90 € 2.069,00 €
202,84 € 10.142,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
2 Conductor
100 ft
24 AWG
3.962 mm (0.156 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 32
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 761,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99