1181/20C SL002

Alpha Wire
602-1181/20C-500-09
1181/20C SL002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 20 Conductor Communication Cable, Unshielded, 500 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.350,89 € 2.350,89 €
2.304,31 € 4.608,62 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
20 Conductor
500 ft
22 AWG
8.128 mm (0.32 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 1181
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 17,879 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.