1177C SL001

Alpha Wire
602-1177C-1000
1177C SL001

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 7 Conductor Communication Cable, Unshielded, 1000 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.116,93 € 1.116,93 €
1.059,31 € 2.118,62 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
7 Conductor
1000 ft
22 AWG
5.334 mm (0.21 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 14,578 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99