1175C SL002

Alpha Wire
602-1175C-500
1175C SL002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 5 Conductor Communication Cable, Unshielded, 500 ft - Slate

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,20 € 476,20 €
439,50 € 879,00 €
431,28 € 2.156,40 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
5 Conductor
500 ft
22 AWG
5.08 mm (0.2 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,797 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99