1174L SL005

Alpha Wire
602-1174L-100-09
1174L SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 4 Conductor, Unshielded 100ft Spool Slate

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,15 € 136,15 €
125,81 € 251,62 €
118,30 € 591,50 €
115,24 € 1.152,40 €
111,92 € 5.596,00 €
108,74 € 10.874,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
4 Conductor
100 ft
22 AWG
4.343 mm (0.171 in)
Gray (Slate Gray)
Low Smoke Zero Halogen (LSZH)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Insulation Material: Low Smoke Zero Halogen (LSZH)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Smoke Zero-Halogen Cables

Alpha Wire Low-Smoke Zero-Halogen (LSZH) Cables combine LSZH-rated insulation and jackets with rugged performance. Low smoke means easier visibility for evacuation and reduced respiratory damage due to smoke, while the zero-halogen material reduces toxicity from halogenated gases. These communication and control cables feature tinned copper conductors that resist corrosion and stranded conductors for installation flexibility. Alpha Wire LSZH Cables are available in multiconductor / multipair configurations, shielded or unshielded, foil shielded for EMI protection and improved signal integrity, as well as color-coded options. The cables are ideal for confined-space applications to reduce harm and reduce damage to electronic components.