1174L SL001

Alpha Wire
602-1174L-1000-09
1174L SL001

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 4 Conductor, Unshielded 1000ft Spool Slate

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
699,72 € 699,72 €
651,83 € 1.303,66 €
647,63 € 3.238,15 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
4 Conductor
1000 ft
22 AWG
4.343 mm (0.171 in)
Gray (Slate Gray)
Low Smoke Zero Halogen (LSZH)
Tinned Copper
7 x 30
300 V
Brand: Alpha Wire
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,174 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.