1173L SL002

Alpha Wire
602-1173L-500-09
1173L SL002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 3 Conductor, Unshielded 500ft Spool Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,84 € 341,84 €
341,83 € 683,66 €
327,76 € 1.638,80 €
316,30 € 3.163,00 €
310,71 € 7.767,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
3 Conductor
500 ft
22 AWG
4.013 mm (0.158 in)
Gray (Slate Gray)
Low Smoke Zero Halogen (LSZH)
Copper
7 x 30
300 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Low Smoke Zero Halogen (LSZH)
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3,683 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99