1132C SL005

Alpha Wire
602-1132C-100
1132C SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG, 2 Pair Communication Cable, Unshielded, 100 ft - Slate

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,55 € 281,55 €
263,61 € 527,22 €
249,10 € 1.245,50 €
249,09 € 6.227,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
2 Conductor
100 ft
18 AWG
5.59 mm (0.22 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 1132
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 2,440 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.