1115 MC005

Alpha Wire
602-1115-100
1115 MC005

Mfr.:

Description:
Multi-Conductor Cables 30 AWG, 2 Conductor Communication Cable, Unshielded, 100 ft - Multi Color

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,62 € 386,62 €
366,42 € 732,84 €
352,48 € 1.762,40 €
343,25 € 3.432,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
2 Conductor
100 ft
30 AWG
Black, Red
Polyvinyl Chloride (PVC)
7 x 38
200 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 167,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.