1085 SL002

Alpha Wire
602-1085SL002
1085 SL002

Mfr.:

Description:
Multi-Conductor Cables 16 AWG, 25 Conductor Communication Cable, Unshielded, 500 ft - Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Communication and Control
Unshielded
25 Conductor
500 ft
16 AWG
23.04 mm (0.907 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 0.0117
600 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 6451
Factory Pack Quantity: 2
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99