1079 SL005

Alpha Wire
602-1079-100-09
1079 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG, 19 Conductor Communication Cable, Unshielded, 100 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.003,49 € 15.017,45 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
19 Conductor
100 ft
16 AWG
Gray (Slate Gray)
Brand: Alpha Wire
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 6451
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 18,280 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.