1079 SL002

Alpha Wire
602-1079SL002
1079 SL002

Mfr.:

Description:
Multi-Conductor Cables 16 AWG, 19 Conductor Communication Cable, Unshielded, 500 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.645,68 € 9.645,68 €
2 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
19 Conductor
500 ft
16 AWG
19.02 mm (0.749 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 0.0117
600 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 6451
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99