1075 SL001

Alpha Wire
602-1075SL001
1075 SL001

Mfr.:

Description:
Multi-Conductor Cables 16 AWG, 15 Conductor Communication Cables, Unshielded, 1000 ft - Slate

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18.134,64 € 90.673,20 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Communication and Control
Unshielded
15 Conductor
1000 ft
16 AWG
17.63 mm (0.694 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 0.0117
600 V
Brand: Alpha Wire
Cable Type: Multi-Conductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 6451
Factory Pack Quantity: 5
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99