1069 SL002

Alpha Wire
602-1069SL002
1069 SL002

Mfr.:

Description:
Multi-Conductor Cables 16 AWG, 9 Conductor Communication Cables, Unshielded, 500 ft - Slate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
500 ft
Gray (Slate Gray)
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Multi-Conductor Cables
Series: 6451
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080