SR2511F-0402-19R0B-E9-S-W-159

Alpha (Taiwan)
105-SR2511F-42S
SR2511F-0402-19R0B-E9-S-W-159

Mfr.:

Description:
Rotary Switches ROTARY 4POL 2POS 1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
1 Deck
4 Pole
300 mA
125 VDC
0 deg
Shorting
Solder Lug
Solder
Knob
SR2511F
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Index Stops: Continuous
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating: 125 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SR2511F Rotary Switches

Alpha (Taiwan) SR25 Rotary Switches feature 2 to 12 positions general-use switches with optional metal shafts and shorting or non-shorting changeover timing. Terminal types include soldering, PCB, and PCB upward. These switches offer 1.0kgf.cm ± 0.5kgf.cm rotational torque and 30° changeover angle. They have a 125VAC (0.3A) rating, 500VAC for 1 minute withstand voltage, and 50mΩ max. contact resistance. Alpha (Taiwan) SR25 Rotary Switches provide a life cycle of 10,000 operations (without load). Suitable applications include TV, video, audio, home appliances, precision apparatus, automotive, musical instruments, and industrial control.

FEATURED PRODUCTS
ALPHA (TAIWAN)