RV16AF-10-15R1-B1M-3LA

Alpha (Taiwan)
313-1000F-1M
RV16AF-10-15R1-B1M-3LA

Mfr.:

Description:
Potentiometers Linear B1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,39 € 34,75 €
1,24 € 62,00 €
1,12 € 112,00 €
0,954 € 477,00 €
0,81 € 810,00 €
0,795 € 2.385,00 €
0,724 € 3.620,00 €
0,674 € 6.740,00 €

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 MOhms
Linear
125 mW (1/8 W)
150 VAC
20 %
Metal
1 Turn
Smooth
6.35 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV16AF
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99