RV16AF-10-15R1-B1K-3DLA

Alpha (Taiwan)
313-3000F-1K
RV16AF-10-15R1-B1K-3DLA

Mfr.:

Description:
Potentiometers Linear B1K Solder Lugs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,61 € 40,25 €
1,48 € 74,00 €
1,34 € 134,00 €
1,23 € 615,00 €
1,04 € 1.040,00 €
0,946 € 4.730,00 €
0,835 € 8.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
1 kOhms
Linear
125 mW (1/8 W)
150 VAC
20 %
Metal
1 Turn
Smooth
6.35 mm
15 mm
No Switch
11 Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV16AF
Brand: Alpha (Taiwan)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: RV16AF-10-15R1-B1K-OD
Unit Weight: 7,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99