RV141F-40-20BL-B100K

Alpha (Taiwan)
313-1410F-100K
RV141F-40-20BL-B100K

Mfr.:

Description:
Potentiometers 20mm LINEAR 100K PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,46 € 61,50 €
2,26 € 113,00 €
1,91 € 191,00 €
1,81 € 905,00 €
1,53 € 1.530,00 €
1,35 € 4.050,00 €
1,27 € 6.350,00 €
1,18 € 11.800,00 €

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
PCB Mount
Snap In
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Knurled / Serrated
6.9 mm
20 mm
Without Detent
Rotary
15000 Cycle
RV141F
Bulk
Brand: Alpha (Taiwan)
Diameter: 14 mm
Length: 15 mm
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.