RV120DF-20-15A-B50K

Alpha (Taiwan)
313-1285F-50K
RV120DF-20-15A-B50K

Mfr.:

Description:
Potentiometers Linear D-Shaft 50K PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:
782 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,61 € 40,25 €
1,48 € 74,00 €
1,34 € 134,00 €
1,24 € 620,00 €
1,04 € 1.040,00 €
1,03 € 3.090,00 €
0,946 € 4.730,00 €
0,835 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
PCB Mount
Snap In
Potentiometers
1 Gang
50 kOhms
Linear
Vertical
80 mW
150 VAC
20 %
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
RV120DF
Brand: Alpha (Taiwan)
Diameter: 6 mm
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.