RV09AF-40-20K-A2K

Alpha (Taiwan)
317-2080F-2K
RV09AF-40-20K-A2K

Mfr.:

Description:
Potentiometers Audio 9mm 2K Right Angle PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,12 € 28,00 €
1,04 € 52,00 €
0,946 € 94,60 €
0,795 € 397,50 €
0,664 € 664,00 €
0,663 € 6.630,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
PCB Mount
Audio
Vertical
RV09AF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99